• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09454451905 Sensor/actuator connector (pre-fab) 5 m 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connection side A
HARTING PushPull (V4) USB 2.0
Connection side B
HARTING PushPull (V4) USB 2.0
Cable length
5 m
Nominal voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 45 445 1905

Product type

Sensor/actuator connector (pre-fab)

Connection side A

HARTING PushPull (V4) USB 2.0

Connection side B

HARTING PushPull (V4) USB 2.0

Cable length

5 m

Jacket material

PVC

Nominal voltage

30 V DC

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Cable colour

Black

Contact material

Copper alloy

Contact surface

Gold plated

Manufacturer part #

09454451905

Content

1 pc(s)

Cable Ø

4.9 mm

F/FTP

5 m

Black

Other

Black

IP65

Documents & Downloads

Datasheet

Datasheet 3010699 HARTING 09454451905 Sensor/actuator connector (pre-fab) 5 m 1 pc(s)

Datasheet 3010699 HARTING 09454451905 Sensor/actuator connector (pre-fab) 5 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3010699 HARTING 09454451905 Sensor/actuator connector (pre-fab) 5 m 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?