• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09451451010 Sensor/actuator connector (pre-fab) Plug 0.5 m No. of pins (RJ): 20 1 pc(s) Piece

Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug
Connection side A
Mini DisplayPort
Connection side B
Mini DisplayPort
No. of pins
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

09 45 145 1010

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug

Connection side A

Mini DisplayPort

Connection side B

Mini DisplayPort

No. of pins

20

Cable length

0.5 m

Jacket material

TPE

Nominal voltage

30 V

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Outside Ø

5 mm

Connection

Plug

Cable colour

Black

Contact material

Copper alloy

Contact surface

Gold plated

Features

Shielded

Min. temperature

-40 °C

Max. temperature

+80 °C

Seal type

Push-Pull

Manufacturer part #

09451451010

Content

1 pc(s)

Cable Ø

5 mm

F/FTP

0.5 m

Black

Other

Other

IP20

Documents & Downloads

Datasheet

Datasheet 3009790 HARTING 09451451010 Sensor/actuator connector (pre-fab) Plug 0.5 m No. of pins (RJ): 20 1 pc(s) Piece

Datasheet 3009790 HARTING 09451451010 Sensor/actuator connector (pre-fab) Plug 0.5 m No. of pins (RJ): 20 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3009790 HARTING 09451451010 Sensor/actuator connector (pre-fab) Plug 0.5 m No. of pins (RJ): 20 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?