• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09452001760 Feedthrough Han® 3A 12 RJ45 1 pc(s)

Product type
Feedthrough
Series
Han® 3A
Connection
RJ45
Total no. of pins
12
Features
shielded housing
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Feedthrough

Series

Han® 3A

Features

shielded housing

Connection

RJ45

Number of pins

12

Total no. of pins

12

Mating cycles

≥ 500

Series

RJ45 Hybrid

Content

1 pc(s)

Max. temperature

+70 °C

Min. temperature

-40 °C

Other

12

Plastic

Other

-40-70 °C

Other

Other

Other

1.5-1.5 mm²

1.5-1.5 mm²

1.5-1.5 mm²

1.5-1.5 mm²

Other

Other

Documents & Downloads

Datasheet

Datasheet 3001327 HARTING 09452001760 Feedthrough Han® 3A 12 RJ45 1 pc(s)

Datasheet 3001327 HARTING 09452001760 Feedthrough Han® 3A 12 RJ45 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3001327 HARTING 09452001760 Feedthrough Han® 3A 12 RJ45 1 pc(s)