• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09452151104 Feedthrough Han® 3A 8 1 pc(s)

Product type
Feedthrough
Series
Han® 3A
Total no. of pins
8
Features
straight
Number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Feedthrough

Series

Han® 3A

Features

straight

Number of pins

8

Total no. of pins

8

Mating cycles

500

Series

RJ45

Content

1 pc(s)

Max. temperature

+70 °C

Min. temperature

-40 °C

Other

8

Zinc

Uncoated

-40-70 °C

Other

Other

Other

Other

Other

Documents & Downloads

Datasheet

Datasheet 3011428 HARTING 09452151104 Feedthrough Han® 3A 8 1 pc(s)

Datasheet 3011428 HARTING 09452151104 Feedthrough Han® 3A 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3011428 HARTING 09452151104 Feedthrough Han® 3A 8 1 pc(s)