• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09452451930 Feedthrough 4 USB A 1 pc(s) Piece

Packaging type
Piece
Product type
Feedthrough
Connection
USB A
Total no. of pins
4
Features
shielded housing
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Feedthrough

Features

shielded housing

Connection

USB A

Number of pins

4

Total no. of pins

4

Mating cycles

750

Series

HARTING PushPull (V4)

Content

1 pc(s)

Max. temperature

+70 °C

Min. temperature

-40 °C

Other

4

Other

Other

Other

-40-70 °C

Other

Other

Other

IP65

Other

Other

Other

Documents & Downloads

Datasheet

Datasheet 3001341 HARTING 09452451930 Feedthrough 4 USB A 1 pc(s) Piece

Datasheet 3001341 HARTING 09452451930 Feedthrough 4 USB A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3001341 HARTING 09452451930 Feedthrough 4 USB A 1 pc(s) Piece