• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09454452914 Sensor/actuator connector (pre-fab) 3 m No. of pins (RJ): 8 1 pc(s) Piece

Product type
Sensor/actuator connector (pre-fab)
Connector standard
USB 3.0 A plug
Connection side A
HARTING PushPull (V4) USB 3.0
Connection side B
USB connector
No. of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

09 45 445 2914

Product type

Sensor/actuator connector (pre-fab)

Connector standard

USB 3.0 A plug

Connection side A

HARTING PushPull (V4) USB 3.0

Connection side B

USB connector

No. of pins

8

Cable length

3 m

Jacket material

PVC

Nominal voltage

30 V DC

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Outside Ø

6.2 mm

Connection

USB A

Cable colour

Black

Contact material

Copper alloy

Contact surface

Gold plated

Features

Shielded

Min. temperature

-40 °C

Max. temperature

85 °C

Seal type

Push-Pull

Manufacturer part #

09454452914

Content

1 pc(s)

Cable Ø

6.2 mm

F/FTP

3 m

Black

Other

Black

IP65

Documents & Downloads

Datasheet

Datasheet 3010530 HARTING 09454452914 Sensor/actuator connector (pre-fab) 3 m No. of pins (RJ): 8 1 pc(s) Piece

Datasheet 3010530 HARTING 09454452914 Sensor/actuator connector (pre-fab) 3 m No. of pins (RJ): 8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3010530 HARTING 09454452914 Sensor/actuator connector (pre-fab) 3 m No. of pins (RJ): 8 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?