• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09457005055 Sensor/actuator connector (pre-fab) M12 RJ45 plug enclosure 40 m No. of pins (RJ): 4 1 pc(s) Piece

Product type
Sensor/actuator connector (pre-fab)
Connector type
RJ45 plug enclosure
Connector standard
RJ45
Connection side A
RJ45
Connection side B
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

09 45 700 5055

Product type

Sensor/actuator connector (pre-fab)

Connector type

RJ45 plug enclosure

Connector standard

RJ45

Connection side A

RJ45

Connection side B

M12

No. of pins

4

Cable length

40 m

Jacket material

Polyurethane

Cross-section (sensor/actuator wiring)

0.326 mm²

Connection

M12 plug

Factory colour

Green

Thread type connection side

M12

Cable colour

Green

Coding

D

Features

D-coded

Min. temperature

-30 °C

Max. temperature

70 °C

Manufacturer part #

09457005055

Content

1 pc(s)

F/FTP

40 m

Green

Other

Other

Other

Documents & Downloads

Datasheet

Datasheet 3010691 HARTING 09457005055 Sensor/actuator connector (pre-fab) M12 RJ45 plug enclosure 40 m No. of pins (RJ): 4 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3010691 HARTING 09457005055 Sensor/actuator connector (pre-fab) M12 RJ45 plug enclosure 40 m No. of pins (RJ): 4 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?