• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAWA 10082101 Current Cable extension 16 A Red 10.00 m H07RN-F 3G 1,5 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 32.99
-9 %
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Cable H07RN-F 3G 1.50 mm² red 10 m

  • Protection class: IP44
  • Colour: red.
  • With cover
  • The image shows a logo with the text 'Kema Keur' in black capital letters on a white background.
  • Symbols with material properties: 'UV-resistant', 'Oil-resistant', 'Mechanical Durability', 'Cold-resistant'.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

1

Cable standard

H07RN-F 3G 1,5 mm²

Cable length

10.00 m

Operating voltage

230 V

Used at

Outdoors

IP44

Factory colour

Red

Cable use

Current

Nominal current

16 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1597159 HAWA 10082101 Current Cable extension 16 A Red 10.00 m H07RN-F 3G 1,5 mm²

Description

Extension cable H07RN-F 3G 1.50 mm² with molded PVC-central earthing contact plug and molded PVC-earthing contact coupler with cover.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.47€ 61.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)