• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAWA R695 Current Cable extension 2.5 A White 3.00 m H03VVH2-F 2X 0,75 mm² ribbon

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Euro extension cable 3m, white

  • The image depicts a stylised logo with the letters 'VDE' in a triangular frame. It represents a testing seal or certification mark.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

Europlug

Connector version

straight

Type B

Euro connector

Outlets

1

Cable standard

H03VVH2-F 2X 0,75 mm²

Cable length

3.00 m

Cable features

ribbon

Operating voltage

230 V

Used at

Indoors

IP20

Factory colour

White

Cable use

Current

Nominal current

2.5 A

Documents & Downloads

Datasheet

Datasheet 1695261 HAWA R695 Current Cable extension 2.5 A White 3.00 m H03VVH2-F 2X 0,75 mm² ribbon

User & Safety Instructions

User & Safety Instructions 1695261 HAWA R695 Current Cable extension 2.5 A White 3.00 m H03VVH2-F 2X 0,75 mm² ribbon

Description

To extend the connection lines of devices with Euro mains plug. Extension cable with connector and coupling.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)