• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 179N-7/220 Workshop trolley Factory colour: Blue, Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,679.00 / piece)
€ 3,679.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool trolley with 220-piece assortment

  • Extremely robust design thanks to double-walled designLarge storage and work area, completely sealedErgonomically optimized drive handle for better flexibilityLocking system with central locking technology

Technical specifications

Product type

Workshop trolley

Factory colour

Blue

Black

Load capacity (max.)

1000 kg

Dim

(L x W x H) 518 x 785 x 1020 mm

No. of drawers

7

Weight

90 kg

Content

220 Parts

Width

785 mm

Height

1020 mm

Length

518 mm

Load capacity (drawer)

25 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2856936 Hazet 179N-7/220 Workshop trolley Factory colour: Blue, Black

Information

Information 2856936 Hazet 179N-7/220 Workshop trolley Factory colour: Blue, Black

Description

Tool trolley 179-7/220 complete with 220 professional tools — Your 220 piece professional equipment — Screwdriver set 163-141/31, 31 piece — Socket wrench set 163-138/77, 77 piece — Wrench set 163-140/33, 33 piece — Twist drill cassette 2128-1, 25 piece — Professional bit box 2240/36, 36 piece. Content: — 426-6 7 — 450 N-6 x 7 8 x 9 10 x 11 12 x 13 14 x 15 16 x 17 18 x 19 21 x 22 — 600 N-6 7 8 9 10 11 12 13 14 15 16 17 18 19 21 22 24 — 612 N-10 x 11 — 630-6 x 7 8 x 9 10 x 11 12 x 13 14 x 15 16 x 17 18 x 19 21 x 22 — 730-3 6 746-1 — 748 B-3 4 5 6 8 — 802-30 40 55 65 80 100 120 — 802-PH 1 PH 2 PH 3 — 801 K-55 801 K-PH 2 — 803-T 6 T 7 T 8 T 9 T 10 T 15 T 20 T 25 T 27 T 30 — 824 — 850-4 5 5.5 6 7 8 9 10 11 12 13 14 — 850 LG-4 5 5.5 6 7 8 9 10 11 12 13 — 8501-3 4 5 6 8 — 8503-0.6 x 3.5 1 x 5.5 1.2 x 8 — 8506-PH 1 PH 2 8507-PZ 1 PZ 2 — 863 P 858-1 865 866 U — 867-2 868 869 — 900-10 11 12 13 14 15 16 17 18 19 20 21 22 24 27 30 32 — 903 S LG-17 19 — 986-5 6 7 8 10 12 14 17 — 915 916 SP 917-5 918-10 — 919-1 920 958-1 2 — 1557 TS-1 1952-40 — 2105 LG-015 02 025 03 04 05 06 08 10 — 2128-1 2140-4 2152/3 2154 N-5 — 2204-3 4 5 6 (each 1 x) — 2208-6 8 9 (each 1x) — 2215-PH 1 (3x) PH 2 (3x) PH 3 (1x) — 2216-PZ 1 (3x) PZ 2 (3x) PZ 3 (1x) — 2223-T 10 (1x) T 15 (2x) T 20 (2x) T 25 (2x) T 27 (1x) T 30 (2x) T 40 (2x) — 2223-T 20 H (1x) T 30 H (1x) — 2239-6 — 4968-2

This text is machine translated.

Scope of delivery

  • 163-138/77
  • 163-140/33
  • 163-141/31
  • 163-143/18
  • 2128-1
  • 2240/36
  • 179-6

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)