• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HDC enclosures, Size: 6, Protection degree: IP 65, Cover for lower part of housing, Side-locking clamp on upper side, St

Packaging type
Piece
Product type
Connector housing
Type
HDC 16B DODQ 2QB
Manufacturer part #
1009090000
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HDC enclosures, Size: 6, Protection degree: IP 65, Cover for lower part of housing, Side-locking clamp on upper side, Standard

  • HDC16B DODQ 2QB

Technical specifications

  • Tightening torque: 1.2 Nm
  • Size: 6
  • Width: 55 mm
  • EMC Housing: No
  • Height: 17 mm
  • Cable input: For lower housing
  • Surface: Powder coating
Packaging type

Piece

Type

HDC 16B DODQ 2QB

Product type

Connector housing

Manufacturer part #

1009090000

Content

1 pc(s)

Material

Aluminium (die-cast)

IP65

Max. temperature

+125 °C

Height

17 mm

Length

131 mm

Width

55 mm

Features

+ transverse brace on the top part

Case material

Aluminium, die cast

Min. temperature

-40 °C

Weight

159 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 195560 HDC enclosures, Size: 6, Protection degree: IP 65, Cover for lower part of housing, Side-locking clamp on upper side, St

User & Safety Instructions

User & Safety Instructions 195560 HDC enclosures, Size: 6, Protection degree: IP 65, Cover for lower part of housing, Side-locking clamp on upper side, St

Description

The special die-cast alloy and the multi-layered surface sealing provide complete protection for the HDC housings.
The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.
The housing interlock system provides integrated safety. Our unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening.
The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.
Weidmüller RockStar® IP 65 / NEMA Type 4X housings - your first choice for industrial housings with IP 65 protection.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.