• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec HSK 17-30 Screen holder for DIN rail mounting Terminal Ø (max.) 30 mm Spring steel 25 pc(s)

Product type
Screen holder
Features
for DIN rail mounting
Material
Spring steel
Clamp Ø
17 mm
Terminal Ø (max.)
30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hebotec screen clamp HSK 17-30 - 25 pcs

  • By spring action consistently good contact to the cable screen high conductivity
  • Very good derivation of high-frequency interference currents
  • Sizes from 1.5 to 16 mm clamping range
  • Can be snapped onto the HEBOCLIP without tools

Technical specifications

  • Screen clamp, screen diameter: 17-30 mm
  • Material: Galvanized spring steel
Product type

Screen holder

Features

for DIN rail mounting

Material

Spring steel

Clamp Ø

17 mm

Terminal Ø (max.)

30 mm

Content

25 pc(s)

Manufacturer part #

1010-017D

Type

HSK 17-30

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 2256949 Hebotec HSK 17-30 Screen holder for DIN rail mounting Terminal Ø (max.) 30 mm Spring steel 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2256949 Hebotec HSK 17-30 Screen holder for DIN rail mounting Terminal Ø (max.) 30 mm Spring steel 25 pc(s)

Description

By simply pressing the stripped cable into the shield clamp, the cable shield is contacted consistently well via the spring force of the clamp.
The contact surfaces are large-area, which ensures a very good discharge of interference currents.
The screen clamp can be used with the HEBOCLIPs for various mounting systems such
as DIN rail, busbar or for direct mounting. The mounting of the screen clamp suitable for the respective screen diameter is done by means of tool-free clipping.

This text is machine translated.