• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hebotec SKDLZ 3-12 Screen holder with strain relief, Slotted hole Terminal Ø (max.) 12 mm Spring steel 10 pc(s)

1/2
Product type
Screen holder
Features
with strain relief
Slotted hole
Material
Spring steel
Clamp Ø
3 mm
Terminal Ø (max.)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hebotec screen clamp SKDLZ 3-12 - 10 pcs

  • Direct mounting with M4 screw
  • Easy to attach or release through open slot
  • Mounting on C-rail with mounting adapter as accessories
  • Very compact design
  • Small variety of types by shield clamp Multi
  • Strain relief possible with cable tie at the cable jacket
  • Other sizes available on request

Technical specifications

  • Screen clamp for direct mounting with slotted hole and strain relief, screen diameter: 3-12 mm
  • Material: Galvanized spring steel
Product type

Screen holder

Features

with strain relief

Slotted hole

Material

Spring steel

(Ø)

12 mm

Dim

(Ø) 12 mm

Clamp Ø

3 mm

Terminal Ø (max.)

12 mm

Mounting hole

M4

Content

10 pc(s)

Manufacturer part #

1022-531C

Type

SKDLZ 3-12

Material properties

zinc plated

Documents & Downloads

Datasheet

Datasheet 2256863 Hebotec SKDLZ 3-12 Screen holder with strain relief, Slotted hole Terminal Ø (max.) 12 mm Spring steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2256863 Hebotec SKDLZ 3-12 Screen holder with strain relief, Slotted hole Terminal Ø (max.) 12 mm Spring steel 10 pc(s)

Description

The screen clamp with open slot can be screwed directly, e.g. to the mounting plate.
The SKDL is pushed under the screw with the slotted hole and then tightened.
For secure contact, the cable shield only needs to be pressed into the shield clamp.

This text is machine translated.