• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 09939 Cable trunking (L x W x H) 2000 x 15 x 15 mm 1 pc(s) Pure white

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

386 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.50)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable channel, pure white 15 x 15 mm

  • 15 mm mounting height

Technical specifications

  • Density: 1.5 g/cm³
  • Bending strength: 73.50 N/mm²
  • E-Module: 3000 N/mm³
  • Notch impact strength 6 kJ/m²
  • Vicat softening temperature 82 +/- 2 °C.
  • Linear length expansion coefficient: 7 10-5 K
  • Breakdown voltage: 30 kV/mm
  • Constant resistance 1016 Ohm x cm
  • Surface resistance 1013 Ohm
  • Burn class V - 0
Product type

Cable trunking

Content

1 pc(s)

Factory colour

Pure white

Dim

(L x W x H) 2000 x 15 x 15 mm

Length

2000 mm

Width

15 mm

Height

15 mm

Documents & Downloads

Datasheet

Datasheet 365193 Heidemann 09939 Cable trunking (L x W x H) 2000 x 15 x 15 mm 1 pc(s) Pure white

User & Safety Instructions

User & Safety Instructions 365193 Heidemann 09939 Cable trunking (L x W x H) 2000 x 15 x 15 mm 1 pc(s) Pure white

Description

Self-extinguishing PVC cable conduit made of flame-retardant for indoors.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)