• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 70843 Wireless door bell Complete set

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio-gong set HX Sound

  • Up to 200 m wireless range
  • Ideal for the care sector
  • Up to 97 dBA
  • Yellow symbol with three arrows and text 'HX Compatible'. Shows various electronic devices that are compatible with each other.

Technical specifications

  • Sender IP44
Product type

Wireless door bell

Component

Complete set

200 m

Tunes

8

Volume

97 dBa

Factory colour

Anthracite

Silver

Frequency

433 MHz

Coding option

Autodidactic

Transmitter dimensions

34 x 96 x 20 mm

Receiver size

180 x 125 x 45 mm

Operating voltage

Transmitter: 1 x 3 V battery CR2032, Receiver: 2 x 1.5 V C battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 467713 Heidemann 70843 Wireless door bell Complete set

User & Safety Instructions 467713 Heidemann 70843 Wireless door bell Complete set

Conformity certificate

Conformity certificate 467713 Heidemann 70843 Wireless door bell Complete set

Description

Extra loud wireless-gong set or paging set for the hard of hearing or for areas with loud ambient noises. The transmitter has a range of up to 200 meters and can be screwed down outdoors. 8 melodies and 256 self-learning frequencies.

This text is machine translated.

Scope of delivery

  • Transmitter inc. 1 x button cell CR2032, receiver and operating instructions.

Hints

Required 2 x 1.5 V Baby Batteries for the receiving operation.
The quoted range refers to open space conditions, means no solid objects between transmitter and receiver. Any wall, ceiling or other structure between transmitter and receiver results in a decrease in range.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)