• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 70845 Wireless door chime Complete set incl. flash, incl. nameplate

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio-gong set HX speaker

  • Receiver, silver chrome and transmitter silver
  • Optical call signal (blue LED)
  • Mode switch only ring/only LED (lights continuously or flashing)/ringing the bell and LED
  • Waterproof transmitter IP55 with name plate and LED function light
  • Button glows in dark after
  • Compatible / can be extended with all HX-devices

Technical specifications

Product type

Wireless door chime

Component

Complete set

Doorbell features

incl. flash

incl. nameplate

200 m

Tunes

8

Volume

90 dBa

Adjustable volume

Individually adjustable

Visual signalling

Blue LED

Factory colour

Silver

Frequency

433 MHz

Transmitter dimensions

34 x 96 x 20 mm

Receiver size

140 x 80 x 26 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1856415 Heidemann 70845 Wireless door chime Complete set incl. flash, incl. nameplate

User & Safety Instructions 1856415 Heidemann 70845 Wireless door chime Complete set incl. flash, incl. nameplate

Description

Radio gong-set with battery-powered receiver. The receiver has a "low battery" display in the form of a red LED. The jet water-protected transmitter can be fit in outdoor region and possesses a name plate. The range of approx. 200 m in free field. 8 melodies and 256 self-learning frequencies.

This text is machine translated.

Scope of delivery

  • 1 x 3 V CR2032 battery
  • Wireless transmitter
  • Radio receiver:
  • User manual

Hints

Receiver batteries not included (2 x 1.5 Volt LR6/AA), please order separately

What kind of Wireless doorbells, wireless door chimes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)