• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 500034 Casablanca LED recessed light LED (monochrome) Built-in LED 2 W White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

146 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED recessed light CASABLANCA white

  • Power= 2 W Total luminous flux= 120 lm Colour temperature= 3000 K Warm white

Technical specifications

  • Transformer protection class IP44
  • Rated life 25000 h
  • Switching cycles 10000
Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

13

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

0.15 W

2 W

9.23 lm

Total luminous flux

120 lm

3000 K

Colour

Warm white

Type

Circular

Protection screen

Satinised

Radiation angle

120°

Light features

Incl. feed

Recess diameter

55 mm

Recess depth

16 mm

Outside Ø

68 mm

IP44

Protection class

II

Factory colour

White

Material

Plastic

n.rel.

Dim

(W x H x D) 65 x 65 x 19.5 mm

No

Light bulb included

Yes

Colour temperature range

3000 K

Width

65 mm

Height

65 mm

Depth

19.5 mm

Documents & Downloads

Datasheet

Datasheet 2347952 Heitronic 500034 Casablanca LED recessed light LED (monochrome) Built-in LED 2 W White

User & Safety Instructions

User & Safety Instructions 2347952 Heitronic 500034 Casablanca LED recessed light LED (monochrome) Built-in LED 2 W White

Description

LED Recessed Spotlights CASABLANCA white, 2 W warm white, not dimmable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)