• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 500047 MARYLAND LED floor standing light SMD LED Built-in LED 9 W Anthracite

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heitronic 500047 MARYLAND Socket lamp LED, black, IP54

  • Power= 9 W
  • Total luminous flux= 250 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED floor standing light

Operating voltage

230 V AC

No. of bulbs

8

Bulb type

SMD LED

Built-in LED

Rating per bulb

9 W

9 W

3000 K

Colour

Warm white

250 lm

Total luminous flux

250 lm

Light duration (max.)

30.000 h

Factory colour

Anthracite

Material

Aluminium

IP54

Protection class

I

Weight

1.717 kg

Dim

(W x H x D) 142 x 515 x 135 mm

n.rel.

Width

142 mm

Height

515 mm

Depth

135 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2252061 Heitronic 500047 MARYLAND LED floor standing light SMD LED Built-in LED 9 W Anthracite

Description

A lamp like a monument. Maryland is not only a sight in daylight – the centered downlight creates a balanced lighting atmosphere.

This text is machine translated.

Features

  • 230V AC
  • Power 9W
  • 250 Lumen
  • Light color: 3000 K
  • IP54 | Protection class 1
  • Color: anthracite
  • Ra 80
  • Integrated ballast

Scope of delivery

  • LED pedestal light MARYLAND
  • 12 warm white OSRAM SMD LED, 150 lumen
  • Integrated LED ballast

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)