• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 500591 DL7801 Flush mount light LED (monochrome) Built-in LED 8 W Aluminium

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Heitronic 500591 DL7801 recessed spot GU10/GU5.3, max. 8W LED, round

  • Power= 8 W

Technical specifications

Product type

Flush mount light

Operating voltage

230 V AC

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

8 W

8 W

Light features

Swivelling

Rotation range (max.)

25°

Swivel range (max.)

25°

Recess diameter

78 mm

Outside Ø

92 mm

IP20

Protection class

II

Factory colour

Aluminium

Material

Aluminium

Weight

0.092 kg

n.rel.

Dim

(Ø) 92 mm

Light bulb included

Yes

(Ø)

92 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2252187 Heitronic 500591 DL7801 Flush mount light LED (monochrome) Built-in LED 8 W Aluminium

Description

The high-quality casing made of brushed aluminum makes every ceiling a real highlight.

This text is machine translated.

Features

  • GU5.3 socket
  • 300mm connection cable

Scope of delivery

  • Bulbs not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)