• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 500596 DL7801 LED recessed light LED (monochrome) GU10, GU5.3 8 W Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Heitronic 500596 DL7801 Recessed Lighting, GU10/GU5.3, angular

  • Power= 8 W Black

Technical specifications

Product type

LED recessed light

Operating voltage

230 V AC

No. of bulbs

1

GU10

GU5.3

Bulb type

LED (monochrome)

Rating per bulb

8 W

8 W

Colour

Black

Type

Square

Light features

Swivelling

Rotation range (max.)

25°

Swivel range (max.)

30°

Recess diameter

78 mm

Recess depth

21 mm

External length

92 mm

External width

92 mm

IP20

Protection class

II

Factory colour

Black

Material

Aluminium

Weight

0.11 kg

n.rel.

Light bulb included

Yes

Height

24 mm

UKCA

yes

Description

The high-quality casing made of brushed aluminum makes every ceiling a real highlight.

This text is machine translated.

Features

  • Heitronic 500596 DL7801 Recessed Lighting, GU10/GU5.3, angular

Scope of delivery

  • GU5.3 socket with 300 mm connection cable
  • Bulbs not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)