• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 500666 DL7202 LED recessed light LED (monochrome) Built-in LED 5 W Silver

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heitronic 500666 DL7202 recessed lamp LED, 5W, swiveling, nickel

  • Power= 5 W Total luminous flux= 380 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V AC

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

5 W

5 W

Total luminous flux

380 lm

3000 K

Colour

Warm white

Radiation angle

110°

Light features

Dimmable via light switch

Rotation range (max.)

38°

Swivel range (max.)

25°

Recess diameter

72 mm

Outside Ø

82 mm

IP20

Protection class

II

Factory colour

Silver

Material

Plastic

Weight

0.06 kg

n.rel.

Dim

(Ø x H) 82 mm x 35 mm

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Height

35 mm

(Ø)

82 mm

UKCA

yes

Description

Spot on: This LED recessed spotlights impress with simple elegance and low installation depth.

This text is machine translated.

Features

  • can
  • be dimmed up to 38° ready for connection

Scope of delivery

  • Heitronic 500666 DL7202 recessed lamp LED, 5W, swiveling, nickel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)