
1/5
LED recessed light
230 V AC
Built-in LED
LED (monochrome)
5 W
380 lm
3000 K
Warm white
110°
Dimmable via light switch
72 mm
30 mm
82 mm
IP44
II
Nickel
Plastic
0.06 kg
n.rel.
(Ø x H) 82 mm x 35 mm
Yes
3000 K
35 mm
82 mm
yes
User & Safety Instructions 2252220 Heitronic 500668 DL7202 LED recessed light LED (monochrome) Built-in LED 5 W Nickel
The necessary accessories are required to use the article as described.