• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 501375 Le Mans LED recessed light LED (monochrome) 6 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED INSTALLATIONLIGHT LE MANS Circle-white 6W 115x32 mm 3000/4000/6000K IP44 dimmable

  • Power= 6 W Total luminous flux= 430 lm Colour temperature= 3000 K Warm white to cool white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

Total luminous flux

430 lm

3000 K

Colour

Warm white to cool white

Type

Circular

Light features

Dimmable

Recess diameter

100 mm

Recess depth

27 mm

Outside Ø

115 mm

IP44

Protection class

II

Factory colour

White

n.rel.

Dim

(Ø x H) 115 mm x 32 mm

Light bulb included

Yes

Colour temperature range

3000 K

Height

32 mm

(Ø)

115 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2638208 Heitronic 501375 Le Mans LED recessed light LED (monochrome) 6 W White

User & Safety Instructions

User & Safety Instructions 2638208 Heitronic 501375 Le Mans LED recessed light LED (monochrome) 6 W White

Warranty Terms

Warranty Terms 2638208 Heitronic 501375 Le Mans LED recessed light LED (monochrome) 6 W White

Description

The very flat LED downlight can be used almost everywhere thanks to its low installation depth of only 27 mm, even in difficult installation conditions, especially when retrofitting to economical and durable LED technology. The LED ballast is already built into the downlight and does not need to be installed separately. The power connection is made directly at 230 V with open wire ends (length approx. 150 mm). The LED recessed spotlight can be dimmed with all the common phase section dimmers. In addition, the color temperature can be set easily and without tools before mounting via sliding switch (warm white, neutral white or cold white as required).The built-in LED light emits light evenly and almost without glare thanks to a white/transparent diffuser. Thanks to protection class IP44, the LED-built-in beamer Le Mans from Heitronic can also be used in damp rooms or in roofed outdoor areas.• Colour temperature can be easily adjusted by switch before installation (warm white with 3000 K, neutral white with 4000 K or cold white with 6000 K)• Good color reproduction with 80 Ra• LED life up to 35,000 operating hours• Robust plastic housing• Almost glare-free light thanks to white/transparent diffuser• Dust- and splashproof (IP44)• Installation depth only 27 mm, the LED ballast is integrated in the lamp housing)• Total height 32 mm (of which 5 mm body height)• Dimmable with all standard phase section dimmers• Operation directly at 230 V, connection via open cable ends (length approx. 150 mm)• Border color: White

This text is machine translated.

Features

  • The wide covering ring also covers larger installation openings till outer dimensions, if necessaryHousing and diffuser PC, white or transparentUniform illumination of the bright area through side light feed with micro-compressed extractor

Scope of delivery

  • LED Downlight Heitronic Le Mans, roundMounting material (spring clamps)Installation manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)