
1/4
LED recessed light
230 V
1
LED (monochrome)
12 W
12 W
1000.00 lm
1000 lm
3000 K
Warm white to cool white
Circular
120°
Dimmable
150 mm
0 mm
0 mm
27 mm
170 mm
IP44
II
White
Plastic
1.00 kg
n.rel.
(Ø x H) 170 mm x 32 mm
Yes
3000 K
32 mm
170 mm
yes
Certified by EU Garan
Datasheet 2638209 Heitronic 501376 Le Mans LED recessed light LED (monochrome) 12 W White
User & Safety Instructions 2638209 Heitronic 501376 Le Mans LED recessed light LED (monochrome) 12 W White
Warranty Terms 2638209 Heitronic 501376 Le Mans LED recessed light LED (monochrome) 12 W White
The necessary accessories are required to use the article as described.