
1/6
LED recessed light
230 V
1
LED (monochrome)
6 W
430 lm
3000 K
Warm white to cool white
Square
Dimmable
105 mm
105 mm
27 mm
115 mm
115 mm
IP44
II
White
n.rel.
(L x W x H) 115 x 115 x 32 mm
Yes
3000 K
115 mm
32 mm
115 mm
yes
Certified by EU Garan
Datasheet 2638213 Heitronic 501380 Le Mans LED recessed light LED (monochrome) 6 W White
User & Safety Instructions 2638213 Heitronic 501380 Le Mans LED recessed light LED (monochrome) 6 W White
Warranty Terms 2638213 Heitronic 501380 Le Mans LED recessed light LED (monochrome) 6 W White
The necessary accessories are required to use the article as described.