
1/8
LED recessed light
230 V
1
LED (monochrome)
18 W
1650 lm
3000 K
Warm white to cool white
Square
Dimmable
205 mm
205 mm
27 mm
220 mm
220 mm
IP44
II
White
n.rel.
(L x W x H) 220 x 220 x 32 mm
Yes
3000 K
220 mm
32 mm
220 mm
yes
Certified by EU Garan
Datasheet 2638215 Heitronic 501382 Le Mans LED recessed light LED (monochrome) 18 W White
User & Safety Instructions 2638215 Heitronic 501382 Le Mans LED recessed light LED (monochrome) 18 W White
Warranty Terms 2638215 Heitronic 501382 Le Mans LED recessed light LED (monochrome) 18 W White
The necessary accessories are required to use the article as described.