• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hella Number plate light Number plate light left , right, rear 12 V, 24 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Licence plate light

  • With lamp carrier
  • This text is machine translated.

Technical specifications

  • Light disc color crystal clear
Dim

(W x H x D) 80 x 30 x 28 mm

Product type

Number plate light

Bulb type

Light bulb

Operating voltage

12 V

24 V

Function

Number plate light

Content

1 pc(s)

Mounting site

left

right

rear

Suitable bulbs

C5W

Width

80 mm

Height

30 mm

Depth

28 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2103727 Hella Number plate light Number plate light left , right, rear 12 V, 24 V

Description

Scope of delivery

  • Lamp without bulb

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98*

What kind of Trailer Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)