• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 10072 4 Centre drill bit 1 pc(s)

1/2
Product type
Centre drill bit
Material
HSS bimetal
Working length
80 mm
Tool holder
Triangular shank
Shank Ø
6.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Drilling depth: 80 mm
  • Max. Cutting depth: 80 mm
Product type

Centre drill bit

Material

HSS bimetal

Working length

80 mm

Tool holder

Triangular shank

Shank Ø

6.3 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 824540 Heller 10072 4 Centre drill bit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 824540 Heller 10072 4 Centre drill bit 1 pc(s)

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)