• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 18945 3 Drill bit 50 mm tempered 1 pc(s)

1/3
Product type
Drill bit
Drill hole Ø
50 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Drill bit

Drill hole Ø

50 mm

Material

Carbide metal

Material properties

tempered

Material suitability

Masonry

Stone

Concrete

Working length

50 mm

Length

120 mm

Tool holder

M12

Height

50 mm

Width

50 mm

Documents & Downloads

Datasheet

Datasheet 803556 Heller 18945 3 Drill bit 50 mm tempered 1 pc(s)

User & Safety Instructions

User & Safety Instructions 803556 Heller 18945 3 Drill bit 50 mm tempered 1 pc(s)

Description

Features

  • Precise concentricity for precise drilling
  • Ideal for fitting of sockets or mounted lights in masonry and concrete
  • Long-life through hardened steel body with M16 inner thread
  • Wear-resistant hard metal teeth position accurately fit.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)