• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 19078 7 Hole saw 38 mm alloyed 1 pc(s)

1/3
Product type
Hole saw
Drill hole Ø
38 mm
Material
HSS bimetal
Material suitability
Metal
Non-ferrous metal
Wood
Plastic
Working length
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting depth max. 32 mm
Product type

Hole saw

Drill hole Ø

38 mm

Material

HSS bimetal

Material properties

alloyed

Material suitability

Metal

Non-ferrous metal

Wood

Plastic

Working length

32 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 802696 Heller 19078 7 Hole saw 38 mm alloyed 1 pc(s)

User & Safety Instructions

User & Safety Instructions 802696 Heller 19078 7 Hole saw 38 mm alloyed 1 pc(s)

Description

The universal professional for the secure results.

Features

  • Faster drilling progress and no jamming thanks to the vario-pitch serration
  • Clean, round holes through Precision manufacturing
  • Unbreakable design thanks to alloy tool steel and solid mounting plate.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)