• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 19779 3 Hole saw 3-piece 68 mm 1 Set

1/3
Product type
Hole saw
Drill hole Ø
68 mm
Material
HSS bimetal
Material suitability
Wood
Plastic
Metal
Non-ferrous metal
Working length
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

3-piece HSS bi-metallic holesaws set 933

  • A hexagonal symbol with the inscription 'HEX' above it, within an oval frame.

Technical specifications

  • Max. Drilling depth 32 mm
  • Max. Cutting depth 32 mm
Product type

Hole saw

Drill hole Ø

68 mm

Material

HSS bimetal

Material suitability

Wood

Plastic

Metal

Non-ferrous metal

Working length

32 mm

Tool holder

Hex shank

Max. drilling depth

32 mm

Material suitability

Steel, iron, cast, pipes, non-ferrous metals, stainless steel, plastics, wood shot through with nails, chipboards, gypsum cartons

Max. cutting depth

32 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 824529 Heller 19779 3 Hole saw 3-piece 68 mm 1 Set

User & Safety Instructions

User & Safety Instructions 824529 Heller 19779 3 Hole saw 3-piece 68 mm 1 Set

Description

Features

  • Quick drilling progression
  • Extemely high run accuracy
  • Clean, round holes
  • Vario-pitch serration for ideal cut
  • Unbreakable design with solid mounting plate
  • Special-alloyed tool-steel body with maximum shelf life
  • Cleanest weld-seam processing for lowest vibrations.

Scope of delivery

  • Holesaw
  • Mounting shank
  • Centre drill
  • Ejection spring.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)