• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 19946 9 Centre drill bit 18 mm 1 pc(s)

1/2
Product type
Centre drill bit
Drill hole Ø
18 mm
Working length
100 mm
Total length
175 mm
Length
175 mm
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Centre drill bit

Drill hole Ø

18 mm

Working length

100 mm

Total length

175 mm

Length

175 mm

Height

36 mm

Width

36 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 803237 Heller 19946 9 Centre drill bit 18 mm 1 pc(s)

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)