• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 23297 5 Drill bit 35 mm carbide-tipped 1 pc(s)

EAN:
Part number:
Item no:
1/3
Product type
Drill bit
Drill hole Ø
35 mm
Material
Carbide metal
Material suitability
Concrete
Working length
50 mm
Datasheet (PDF)
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cutting depth max. 50 mm
Product type

Drill bit

Drill hole Ø

35 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Concrete

Working length

50 mm

Length

120 mm

Tool holder

SDS-Plus

Height

35 mm

Width

35 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 803554 Heller 23297 5 Drill bit 35 mm carbide-tipped 1 pc(s)

User & Safety Instructions

User & Safety Instructions 803554 Heller 23297 5 Drill bit 35 mm carbide-tipped 1 pc(s)

Description

Features

  • Precise concentricity for precise drilling
  • Ideal for fitting of sockets or mounted lights in masonry and concrete
  • Long-life through hardened steel body with M16 inner thread
  • Wear-resistant hard metal teeth position accurately fit.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)