• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 23412 2 Hole saw set 9-piece 19 mm, 25 mm, 38 mm, 48 mm, 68 mm, 83 mm alloyed 1 Set

1/3
Product type
Hole saw set
Drill hole Ø
19 mm
25 mm
38 mm
48 mm
68 mm
83 mm
Material
HSS bimetal
Material suitability
Wood
Plastic
Metal
Non-ferrous metal
Tool holder
Hex shank
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Hole saw set

Drill hole Ø

19 mm

25 mm

38 mm

48 mm

68 mm

83 mm

Material

HSS bimetal

Material properties

alloyed

Material suitability

Wood

Plastic

Metal

Non-ferrous metal

Tool holder

Hex shank

Documents & Downloads

Datasheet

Datasheet 803842 Heller 23412 2 Hole saw set 9-piece 19 mm, 25 mm, 38 mm, 48 mm, 68 mm, 83 mm alloyed 1 Set

User & Safety Instructions

User & Safety Instructions 803842 Heller 23412 2 Hole saw set 9-piece 19 mm, 25 mm, 38 mm, 48 mm, 68 mm, 83 mm alloyed 1 Set

Description

The universal professional for the secure results.

Features

  • Faster drilling progress and no jamming thanks to the vario-pitch serration
  • Clean, round holes through Precision manufacturing
  • Unbreakable design thanks to alloy tool steel and solid mounting plate.

Scope of delivery

  • 19/25/38/48/68/83 Keyhole saw Ø
  • Recording of 6-Kant & center drill. 14-30/. 32-152
  • Ejector spring
  • Case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)