• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 24553 1 Drill bit 82 mm diamond-tipped 1 pc(s)

1/2
Product type
Drill bit
Drill hole Ø
82 mm
Material
Diamond
Material suitability
Masonry
Stone
Working length
65 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Drill bit

Drill hole Ø

82 mm

Material

Diamond

Material properties

diamond-tipped

Material suitability

Masonry

Stone

Working length

65 mm

Total length

90 mm

Length

90 mm

Tool holder

Hex shank

Height

82 mm

Width

82 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 803567 Heller 24553 1 Drill bit 82 mm diamond-tipped 1 pc(s)

User & Safety Instructions

User & Safety Instructions 803567 Heller 24553 1 Drill bit 82 mm diamond-tipped 1 pc(s)

Description

Features

  • Developed for the professional installation of plug sockets and junction boxes
  • Extremely resilient high-end diamond cutting
  • Ideal for use in high-density sand-lime brick, wet sand-lime brick and all masonry types
  • Fast evacuation and reduced clamping effect thanks to innovative drill body with the wizard helix
  • accessories and extras: Center drill bit and dust extraction adapter, sold separately.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)