• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 26015 2 Hole saw set 10-piece 35 mm, 40 mm, 50 mm, 60 mm, 68 mm, 76 mm, 83 mm alloyed 1 Set

1/3
Product type
Hole saw set
Drill hole Ø
35 mm
40 mm
50 mm
60 mm
68 mm
76 mm
83 mm
Material
HSS bimetal
Material suitability
Wood
Plastic
Metal
Non-ferrous metal
Tool holder
Hex shank
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Technical specifications

Product type

Hole saw set

Drill hole Ø

35 mm

40 mm

50 mm

60 mm

68 mm

76 mm

83 mm

Material

HSS bimetal

Material properties

alloyed

Material suitability

Wood

Plastic

Metal

Non-ferrous metal

Tool holder

Hex shank

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 802677 Heller 26015 2 Hole saw set 10-piece 35 mm, 40 mm, 50 mm, 60 mm, 68 mm, 76 mm, 83 mm alloyed 1 Set

User & Safety Instructions

User & Safety Instructions 802677 Heller 26015 2 Hole saw set 10-piece 35 mm, 40 mm, 50 mm, 60 mm, 68 mm, 76 mm, 83 mm alloyed 1 Set

Description

The universal professional for the secure results.

Features

  • Faster drilling progress and no jamming thanks to the vario-pitch serration
  • Clean, round holes through Precision manufacturing
  • Unbreakable design thanks to alloy tool steel and solid mounting plate.

Scope of delivery

  • Keyhole saw, Ø 35/40/50/60/68/76/83
  • Recording of 6-Kant & center drill. 32-152
  • Ejector spring
  • Case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 145.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)