• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 26647 5 Hole saw 44 mm cobalt 1 pc(s)

1/3
Product type
Hole saw
Drill hole Ø
44 mm
Material
HSS
Material suitability
Metal
Non-ferrous metal
Wood
Stainless steel
Working length
38 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Cutting depth max. 38 mm
Product type

Hole saw

Drill hole Ø

44 mm

Material

HSS

Material properties

cobalt

Material suitability

Metal

Non-ferrous metal

Wood

Stainless steel

Working length

38 mm

Length

48 mm

Height

44 mm

Width

44 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 802757 Heller 26647 5 Hole saw 44 mm cobalt 1 pc(s)

User & Safety Instructions

User & Safety Instructions 802757 Heller 26647 5 Hole saw 44 mm cobalt 1 pc(s)

Description

Features

  • Precise holes for inlet boxes, cable and duct penetrations
  • High smoothness thanks to the Vario toothing
  • Vibration-reduced holes in fast sawing progress
  • High shelf-life thanks to special alloy tool steel body with solid mounting plate
  • 8% cobalt-alloyed high-speed steel teeth in bi quality
  • Particularly suitable for material thicknesses up to 1 mm
  • Use of cutting oil extends the durability of the tool in the long term.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)