• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 29284 9 HSS TiN Metal twist drill bit 10-piece 2.5 mm Total length 57 mm titanium-coated DIN 338 10 pc(s)

1/2
Product type
Metal twist drill bit
Drill hole Ø
2.5 mm
Content
10 pc(s)
Material
HSS TiN
Material suitability
Metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.99 / piece)
€ 14.99
-13 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

2.5 mm

Tip angle

135°

Content

10 pc(s)

Material

HSS TiN

Material properties

titanium-coated

Material suitability

Metal

Tensile strength (max.)

1400 N/mm²

Working length

30 mm

Total length

57 mm

Documents & Downloads

Datasheet

Datasheet 2239655 Heller 29284 9 HSS TiN Metal twist drill bit 10-piece 2.5 mm Total length 57 mm titanium-coated DIN 338 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2239655 Heller 29284 9 HSS TiN Metal twist drill bit 10-piece 2.5 mm Total length 57 mm titanium-coated DIN 338 10 pc(s)

Description

Features

  • Titanium coating for particularly long life and drilling performance
  • In special HSS quality for long service life
  • Cross polished section and 135° point angle for optimum centring when drilling
  • Accurate grinding as per DIN 338 RN for excellent measurement accuracy of the drilling
  • High rotational accuracy as per DIN 1414
  • Range of application: Steel (alloyed and unalloyed), iron, cast iron, sheet metal, non-ferrous metals, plastics, steel and cast steel up to 1400N/mm² strength
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.97€ 54.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)