• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller Allmat 19416 7 Carbide metal Multi-purpose drill bit 8 mm Total length 120 mm Cylinder shank 1 pc(s)

1/3
Product type
Multi-purpose drill bit
Drill hole Ø
8 mm
Material
Carbide metal
Material suitability
Metal
Wood
Plastic
Stone
Masonry
Working length
80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multi-purpose drill bit

Drill hole Ø

8 mm

Material

Carbide metal

Material suitability

Metal

Wood

Plastic

Stone

Masonry

Working length

80 mm

Content

1 pc(s)

Total length

120 mm

Tool holder

Cylinder shank

Shank Ø

8 mm

Weight

32.6 g

Length

120 mm

Height

36 mm

Width

36 mm

Bore diameter

8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 803604 Heller Allmat 19416 7 Carbide metal Multi-purpose drill bit 8 mm Total length 120 mm Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 803604 Heller Allmat 19416 7 Carbide metal Multi-purpose drill bit 8 mm Total length 120 mm Cylinder shank 1 pc(s)

Description

Features

  • The ideal universal drill for a multiplicity at construction of used materials
  • Time and cost savings through the use of a drill for various materials and composite materials
  • holes thanks to diamond-ground carbide blades, also on smooth, hard surfaces possible
  • with holes in masonry & stone is easier to shock.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)