• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller Allmat 21678 4 Carbide metal Multi-purpose drill bit 14 mm Total length 260 mm Cylinder shank 1 pc(s)

1/3
Product type
Multi-purpose drill bit
Drill hole Ø
14 mm
Material
Carbide metal
Material suitability
Metal
Wood
Plastic
Stone
Masonry
Working length
200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multi-purpose drill bit

Drill hole Ø

14 mm

Material

Carbide metal

Material suitability

Metal

Wood

Plastic

Stone

Masonry

Working length

200 mm

Content

1 pc(s)

Total length

260 mm

Tool holder

Cylinder shank

Shank Ø

14 mm

Weight

172.9 g

Length

260 mm

Height

36 mm

Width

36 mm

Bore diameter

14 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 803610 Heller Allmat 21678 4 Carbide metal Multi-purpose drill bit 14 mm Total length 260 mm Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 803610 Heller Allmat 21678 4 Carbide metal Multi-purpose drill bit 14 mm Total length 260 mm Cylinder shank 1 pc(s)

Description

Features

  • The ideal universal drill for a multiplicity at construction of used materials
  • Time and cost savings through the use of a drill for various materials and composite materials
  • holes thanks to diamond-ground carbide blades, also on smooth, hard surfaces possible
  • with holes in masonry & stone is easier to shock.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)