
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
HellermannTyton 166-21016 HG34-S-PG29 HelaGuard Straight Conduit Fitting Polyamide 6.6 Black
- IP66
Our service for you
Technical specifications
- Product type
Hose tail
- Content
1 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
halogen-free
heat-resistant
oil-resistant
UV-resistant
- Compatible with
HelaGuard sleeving
- Inside diameter
28.10 mm
- External thread
PG29
- Max. temperature
+135 °C
- Min. temperature
-50 °C
- Fire protection properties
in accordance with UL94 V2
- Manufacturer part #
166-21016
- RoHS-compliant
Yes
- Type
HG34-S-PG29
- Material (details)
Polyamide 6.6
- Type
Threaded hose connection
- Operating temperature
-50 to +135 °C
- Temperature range
-50 to +135 °C
Documents & Downloads
Datasheet
Datasheet 604615 HellermannTyton 166-21016 HG34-S-PG29 HelaGuard Straight Conduit Fitting Polyamide 6.6 Black
User & Safety Instructions
User & Safety Instructions 604615 HellermannTyton 166-21016 HG34-S-PG29 HelaGuard Straight Conduit Fitting Polyamide 6.6 Black
Information
Information 604615 HellermannTyton 166-21016 HG34-S-PG29 HelaGuard Straight Conduit Fitting Polyamide 6.6 Black
Description
Currently, one-piece quick connector with external threads. Fulfils IP66. Suitable for all HelaGuard Protection hose. High tensile strength, very good resistance to solvents and oils, halogen, sulphur and phosphorous.
Hints
Matching nut not included!
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 17.57*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































