
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Hose screwing HelaGuard HG-S, straight
- IP66
Technical specifications
- Product type
Hose tail
- Content
1 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
halogen-free
heat-resistant
oil-resistant
UV-resistant
- Compatible with
HelaGuard sleeving
- Inside diameter
9.80 mm
- External thread
PG9
- Max. temperature
+135 °C
- Min. temperature
-50 °C
- Fire protection properties
in accordance with UL94 V2
- Manufacturer part #
166-21011
- RoHS-compliant
Yes
- Type
HG13-S-PG9
- Material (details)
Polyamide 6.6
- Type
Threaded hose connection
- Operating temperature
-50 to +135 °C
- Temperature range
-50 to +135 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 604502 HellermannTyton 166-21011 HG13-S-PG9 Hose tail Black PG9 9.80 mm Straight 1 pc(s)
User & Safety Instructions
User & Safety Instructions 604502 HellermannTyton 166-21011 HG13-S-PG9 Hose tail Black PG9 9.80 mm Straight 1 pc(s)
Information
Information 604502 HellermannTyton 166-21011 HG13-S-PG9 Hose tail Black PG9 9.80 mm Straight 1 pc(s)
Description
Currently, one-piece quick connector with external threads. Fulfils IP66. Suitable for all HelaGuard Protection hose. High tensile strength, very good resistance to solvents and oils, halogen, sulphur and phosphorous.
Hints
Matching counter nut not included in the scope of delivery!
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.28*
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































