1/7
Image similar

Hose tail
1 pc(s)
Black
Polyamide
Straight
halogen-free
heat-resistant
oil-resistant
UV-resistant
HelaGuard sleeving
16.70 mm
PG21
+135 °C
-50 °C
in accordance with UL94 V2
166-21040
Yes
HG21-S-PG21
Polyamide 6.6
Threaded hose connection
-50 to +135 °C
-50 to +135 °C
Datasheet 605505 HG-S Straight, IP66 HG21-S-PG21 166-21040 Hellermann Tyton
Information 605505 HG-S Straight, IP66 HG21-S-PG21 166-21040 Hellermann Tyton
The necessary accessories are required to use the article as described.