• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 300-30243 Heatshrink w/o adhesive Transparent 2.40 mm 1.20 mm Shrinkage:2:1 10 m

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
2.40 mm
Nominal diameter (post-shrinkage)
1.20 mm
Heatshrink features
Thin-walled
Printable
Content
10 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.20)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat-shrink hose 2:1 (2.4/1..2 mm), transparent, 5 m roll

  • 2: 1

Our service for you

Technical specifications

  • Longitudinal: -5 % max.
Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

2.40 mm

Nominal diameter (post-shrinkage)

1.20 mm

Factory colour

Transparent

Shrinkage

2:1

Heatshrink features

Thin-walled

Printable

Content

10 m

Material

Polyolefin (processed, irradiated)

Manufacturer part #

300-30243

Halogen-free

Yes

RoHS-compliant

Yes

Type

HIS-PACK-2.4/1.2-PO-X-CL

Material (details)

Radiation cross-linked polyolefin (PEX)

Insulation class

B (VDE 0530)

Fire protection properties

Complies with ASTM D2671

Shrink temperature

+120 °C

Operating temperature

-55 - +135 °C

Temperature range

-55 - +135 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1995408 HellermannTyton 300-30243 Heatshrink w/o adhesive Transparent 2.40 mm 1.20 mm Shrinkage:2:1 10 m

Description

Available in 10 sizes - from 1.2 mm to 25.4 mm diameter. The packaging in dispenser boxes allows easy handling, as well as dust-free and neat storage even after opening. Suitable for HIS-Service Station Applications are the reliable electrical insulation and protection against mechanical influences

This text is machine translated.

Hints

Application areas have the reliable electrical insulation and protection against mechanical influences.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)