• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 300-30483 Heatshrink w/o adhesive Transparent 4.80 mm 2.40 mm Shrinkage:2:1 10 m

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
4.80 mm
Nominal diameter (post-shrinkage)
2.40 mm
Heatshrink features
Thin-walled
Printable
Content
10 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.60)
€ 64.99
-14 %
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Heat-shrink tubing box 2:1

  • 10 m
  • Shrinkage: 2:1
  • Transparent
  • Nominal inside diameter (pre-shrinkage): 4.80 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal diameter (pre-shrinkage)

4.80 mm

Nominal inside diameter (pre-shrinkage)

4.80 mm

Nominal diameter (post-shrinkage)

2.40 mm

Factory colour

Transparent

Shrinkage

2:1

Heatshrink features

Thin-walled

Printable

Content

10 m

Material

Polyolefin (processed, irradiated)

Manufacturer part #

300-30483

Halogen-free

Yes

Suitable for

Heatshrink

Length

10 m

RoHS-compliant

Yes

Type

HIS-PACK-4.8/2.4-PO-X-CL

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1995413 HellermannTyton 300-30483 Heatshrink w/o adhesive Transparent 4.80 mm 2.40 mm Shrinkage:2:1 10 m

Description

Hellermanntyton 300-30483. Length: 10 m, maximum diameter: 4.8 mm, minimum diameter: 2.4 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 91.98€ 79.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)