• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton HV1201B-PVC-BK-N1 Cable grommet Terminal Ø (max.) 4 mm Board thickness (max.) 2.5 mm PVC Black 1 pc(s)

1/4
Product type
Cable grommet
Material
PVC
Terminal Ø (max.)
4 mm
Mounting hole
6.4 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.09 / piece)
€ 0.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton HV1201B-PVC-BK-N1 Cable grommet Terminal Ø (max.) 4 mm Board thickness (max.) 2.5 mm PVC Black 1 pc(s)

Our service for you

Technical specifications

Product type

Cable grommet

Factory colour

Black

Material

PVC

Height

6.5 mm

(Ø)

9.5 mm

Dim

(Ø x H) 9.5 mm x 6.5 mm

Terminal Ø (max.)

4 mm

Mounting hole

6.4 mm

Board thickness (max.)

2.5 mm

Min. temperature

-30 °C

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

633-02020

Type

HV1201B-PVC-BK-N1

RoHS-compliant

Yes

Material (details)

PVC

Fire protection properties

Corresponds to UL94 V2

Temperature range

-30 - +60 °C

Documents & Downloads

Datasheet

Datasheet 544449 HellermannTyton HV1201B-PVC-BK-N1 Cable grommet Terminal Ø (max.) 4 mm Board thickness (max.) 2.5 mm PVC Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 544449 HellermannTyton HV1201B-PVC-BK-N1 Cable grommet Terminal Ø (max.) 4 mm Board thickness (max.) 2.5 mm PVC Black 1 pc(s)

Description

Hellermann Tyton grommets made of cadmium-free soft PVC or polyethylene are available in a wide range of designs and sizes. They are resistant to various minerals and environmental factors.

Hints

Applications: Hellermann Tyton grommets offer excellent mechanical protection wherever the routing and lead-out of wires and cables is required.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.79*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)