
Number
Minimum order quantity: 10
Total (€ 0.23 / piece)
€ 0.23
incl. VAT
14-day return policy included
Highlights & Details
HellermannTyton HV1302-PVC-BK-M1 Cable grommet Terminal Ø (max.) 8 mm Board thickness (max.) 3 mm PVC Black 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Black
- Material
PVC
- Height
9 mm
- (Ø)
15.9 mm
- Dim
(Ø x H) 15.9 mm x 9 mm
- Terminal Ø (max.)
8 mm
- Mounting hole
11 mm
- Board thickness (max.)
3 mm
- Min. temperature
-30 °C
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
633-03020
- Type
HV1302-PVC-BK-M1
- RoHS-compliant
Yes
- Material (details)
PVC
- Fire protection properties
Corresponds to UL94 V2
- Type
HV1302
- Temperature range
-30 - +60 °C
Documents & Downloads
Datasheet
Datasheet 544533 HellermannTyton HV1302-PVC-BK-M1 Cable grommet Terminal Ø (max.) 8 mm Board thickness (max.) 3 mm PVC Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 544533 HellermannTyton HV1302-PVC-BK-M1 Cable grommet Terminal Ø (max.) 8 mm Board thickness (max.) 3 mm PVC Black 1 pc(s)
Description
Hellermann Tyton grommets made of cadmium-free soft PVC or polyethylene are available in a wide range of designs and sizes. They are resistant to various minerals and environmental factors.
Hints
Applications: Hellermann Tyton grommets offer excellent mechanical protection wherever the routing and lead-out of wires and cables is required.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 20.29*
What kind of Cable Grommets & Fillers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































