• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 400041 Microphone cable 4 x 0.22 mm² Black Sold per metre

Image similar
Product type
Microphone cable
No. of leads
4 x
Cross section (each core)
0.22 mm²
Content
Sold per metre
Cross section
4 x 0.22 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

155 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Conductor resistance: 120 Ω/km
Product type

Microphone cable

No. of leads

4 x

Cross section (each core)

0.22 mm²

Cross section

4 x 0.22 mm²

Cable features

Shielded

Braided shield

Outside Ø

6.10 mm

Factory colour

Black

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

400041

Insulation material

PVC

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Plain copper

Type

HELUSOUND MC 4x0,22mm²

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 558422 HELU 400041 Microphone cable 4 x 0.22 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 558422 HELU 400041 Microphone cable 4 x 0.22 mm² Black Sold per metre

Description

The 4-wire HELUSOUND ® microphone cable is star-four erver rush and through its ground wire and braided shield for special application. There
Is, among other things, as stereo cable in the field of professional studio and microphone technology applied and can be very easily removed stripping.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.09*

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)