• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 40186 Speaker cable 2 x 2.5 mm² Transparent 100 m

Image similar
Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
2.5 mm²
Content
100 m
Cross section
2 x 2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.05)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

2.5 mm²

Cross section

2 x 2.5 mm²

Cable features

highly flexible

Twin cable

Factory colour

Transparent

Content

100 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

40186

Insulation material

PVC

Core layout

Bare copper braid

Core layout

322 x 0.10 mm

Type

HELUSOUND 2x2,5mm²

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 2197028 HELU 40186 Speaker cable 2 x 2.5 mm² Transparent 100 m

User & Safety Instructions

User & Safety Instructions 2197028 HELU 40186 Speaker cable 2 x 2.5 mm² Transparent 100 m

Description

The materials used in manufacturing are silicon, cadmium-free, free from paint-wetting impairment substances.

This text is machine translated.

What kind of AV Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)