• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 804269 Bus cable 2 x 2 x 0.5 mm² Black Sold per metre

Image similar
Product type
Bus cable
No. of leads
4 x
Cross section (each core)
0.5 mm²
Cross section
2 x 2 x 0.5 mm²
Cable features
suitable for outdoor use
for underground installation
UV-resistant
Shielded
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

109 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Bus cable

No. of leads

4 x

Cross section (each core)

0.5 mm²

Cross section

2 x 2 x 0.5 mm²

Cable features

suitable for outdoor use

for underground installation

UV-resistant

Shielded

Outside Ø

9.7 mm

Factory colour

Black

Content

Sold per metre

Test voltage

1500 V

Bend radius (no. of ODs for fixed installation)

10.5

Bend radius (no. of ODs for flexible installation)

16.5

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

804269

Insulation material

Foam Skin PE

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

70 °C

Core layout

Copper, blank (AWG 20/7)

Operating capacity

44 nF/km

Certification marks

Can Bus ground laying, CAN Bus according to ISO 11898-2

Wave impedance

120 Ω

Type

CAN-Bus

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1664129 HELU 804269 Bus cable 2 x 2 x 0.5 mm² Black Sold per metre

User & Safety Instructions

User & Safety Instructions 1664129 HELU 804269 Bus cable 2 x 2 x 0.5 mm² Black Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.28*

More interesting products

(*All information is plus legal VAT)